| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 2@5V | |
| 2.7 | |
| 6 | |
| ±1.35 | |
| ±3 | |
| 0.007@5V | |
| 0.014@5V | |
| 0.65@5V | |
| 80@5V | |
| Single|Dual | |
| 1200 | |
| 1.6@5V | |
| 14@5V | |
| 109 | |
| 0.13@5V | |
| 71 | |
| 6.4 | |
| 3330 | |
| Yes | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.08(Max) - 0.51(Min) |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 9.59 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 8 | |
| Leitungsform | Through Hole |
Increase functionality to your control circuit with this general purpose amplifier TLV2460IP OP amp from Texas Instruments. Its maximum power dissipation is 1200 mW. It has a minimum dual supply voltage of ±1.35 V and maximum of ±3 V. This op amp has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

