| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose Comparator | |
| 1 | |
| Rail to Rail Input/Output | |
| 76 | |
| 105 | |
| 240000(Typ) | |
| CMOS|Push-Pull | |
| ±8|16 | |
| 5@5V | |
| 2.5 | |
| 16 | |
| ±8 | |
| 120 | |
| 110 to 150 | |
| 0.0005 | |
| 0.0014(Typ)@5V | |
| 200@5V | |
| 481 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | VSSOP |
| 8 | |
| Leitungsform | Gull-wing |
With the hardware and software tools provided to you in this TLV2702IDGKG4 OP amp circuits from Texas Instruments you'll perform tests in different conditions and configurations on the amplifier. Have a weak signal? Adopt this TLV2702IDGKG4 preamplifier from Texas Instruments in your design. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

