| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 3.5@2.4V | |
| 1.8 | |
| 3.6 | |
| ±0.8 | |
| ±1.8 | |
| 0.000015@2.4V | |
| 0.000015@2.4V | |
| 0.112@3.6V | |
| 10.2@2.4V | |
| Single|Dual | |
| 1090 | |
| 0.23@3.6V | |
| 95@2.4V | |
| 101.58 | |
| 0.0008@2.4V | |
| 63 | |
| 0.5 | |
| 13900 | |
| Yes | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 9.9 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 16 | |
| Leitungsform | Gull-wing |
This general purpose amplifier TLV2765CD OP amp from Texas Instruments will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. Its maximum power dissipation is 1090 mW. It has a minimum dual supply voltage of ±0.8 V and maximum of ±1.8 V. This op amp has a temperature range of 0 °C to 70 °C. It has 4 channels per chip. This device utilizes CMOS technology. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

