| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Output Current Amplifier | |
| High Output Current Amplifier | |
| 1 | |
| Rail to Rail Output | |
| CMOS | |
| 2.5@±2.5V | |
| 2.5 | |
| 6 | |
| ±1.25 | |
| ±3 | |
| 0.00006@±2.5V | |
| 0.00006@±2.5V | |
| 2@5V | |
| 50(Max) | |
| Single|Dual | |
| 725 | |
| 10.5@5V | |
| 17@5V | |
| 113.06 | |
| 0.0006@5V | |
| 70 | |
| 5.1 | |
| 600 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
If you need your circuit to amplify a voltage signal then this general purpose amplifier TLV2771CD OP amp from Texas Instruments is perfect for you! Its maximum power dissipation is 725 mW. It has a minimum dual supply voltage of ±1.25 V and maximum of ±3 V. This op amp has a temperature range of 0 °C to 70 °C. This device uses one or two power supplies. It has a single channel per chip. This device utilizes CMOS technology.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

