| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 3@2.7V | |
| 1.8 | |
| 3.6 | |
| ±0.9 | |
| ±1.8 | |
| 0.000015@2.7V | |
| 0.000015@2.7V | |
| 0.77@2.7V | |
| 23@2.7V | |
| Single|Dual | |
| 385 | |
| 5@3.6V | |
| 18@2.7V | |
| 120 | |
| 0.0009@2.7V | |
| 70 | |
| 8 | |
| 2400 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier TLV2781IDBVT OP amp from Texas Instruments in a cascaded fashion. Its maximum power dissipation is 385 mW. It has a minimum dual supply voltage of ±0.9 V and maximum of ±1.8 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

