| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Power Comparator | |
| 1 | |
| Rail to Rail Input | |
| 74 | |
| 80 | |
| 13500(Typ) | |
| Open Drain | |
| 5.5 | |
| 15@5.5V | |
| 1.8 | |
| 5.5 | |
| 0.00001(Typ)@5.5V | |
| 0.005@5V | |
| Single | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) |
| Verpackungsbreite | 1.4(Max) |
| Verpackungslänge | 2.15(Max) |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-70 |
| 6 | |
| Leitungsform | Gull-wing |
Easily compare input currents and voltages in your electronic circuit design with the addition of this TLV3011AIDCKT comparator circuit from Texas Instruments. It has an open drain output. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. Its typical PSRR is 80 dB. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

