| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Power Comparator | |
| 1 | |
| Rail to Rail Input | |
| 74 | |
| 80 | |
| 13500(Typ) | |
| Push-Pull | |
| 5.5 | |
| 15@5.5V | |
| 1.8 | |
| 5.5 | |
| 0.00001(Typ)@5.5V | |
| 0.005@5V | |
| Single | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) |
| Verpackungsbreite | 1.4(Max) |
| Verpackungslänge | 2.15(Max) |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-70 |
| 6 | |
| Leitungsform | Gull-wing |
Your electronic devices will interface with other digital logic circuits with this TLV3012AIDCKRG4 comparator circuit from Texas Instruments. It has a push-pull output. This comparator has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses a single power supply. Its typical PSRR is 80 dB.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

