| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micropower Comparator | |
| 1 | |
| Rail to Rail Input | |
| 70 | |
| 85 | |
| 50 | |
| Push-Pull | |
| 5.5 | |
| 3@5V | |
| 2.7 | |
| 5.5 | |
| 0.00005@5V | |
| 0.05@5V | |
| Single | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 |
| Verpackungsbreite | 1.25 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-70 |
| 5 | |
| Leitungsform | Gull-wing |
If you need a digital signal to distinguish the larger of two input signals then pick up this TLV3201AIDCKR comparator circuit from Texas Instruments today. It has a push-pull output. This comparator has a temperature range of -40 °C to 125 °C. It has a single channel per chip. Its typical PSRR is 85 dB. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

