| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Nanopower Comparator | |
| 1 | |
| Rail to Rail Input | |
| 88 | |
| 105 | |
| 240 | |
| >=150 | |
| 240000(Typ) | |
| Push-Pull | |
| ±8|16 | |
| 5@15V | |
| 2.7 | |
| 16 | |
| ±8 | |
| 120 | |
| 110 to 150 | |
| 0.00025@15V | |
| 0.0008@15V | |
| 10(Max) | |
| 0.0039(Typ) | |
| 125 | |
| -40 | |
| 646 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Don't miss out on this essential TLV3701IDBVR comparator circuit from Texas Instruments by grabbing one today! It has a push-pull output. Its maximum power dissipation is 385 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±8 V. This comparator has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has a single channel per chip. Its typical PSRR is 105 dB.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

