Texas InstrumentsTLV3702IDGKRKomparatoren

Comparator Dual R-R I/P ±8V/16V 8-Pin VSSOP T/R

By implementing this unique TLV3702IDGKR comparator circuit from Texas Instruments into your electronic devices, you'll be able to distinguish the larger of two input voltage and current signals. Its maximum power dissipation is 481 mW. It has a push-pull output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±8 V. This comparator has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. Its typical PSRR is 105 dB. It has 2 channels per chip.

1.296 Stück: morgen versandbereit

    Total1,93 €Price for 1

    • Service Fee  6,21 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2436+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      1296
      Country Of origin:
      Thailand
         
      • Price: 1,9328 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2436+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Thailand
      • In Stock: 1.296 Stück
      • Price: 1,9328 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.