| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 12bit | |
| 102ksps | |
| 4 | |
| 4 | |
| 20 | |
| Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Unipolar | |
| External | |
| 2.7 | |
| Analog and Digital | |
| ±4LSB | |
| ±0.6%FSR | |
| 74dB(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.6 mm |
| Verpackungsbreite | 2.08(Max) mm |
| Verpackungslänge | 2.9(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | DSBGA |
| 16 | |
| Leitungsform | Ball |
Computerized binary information can easily be translated into varying audio and video signals using the TLV5614IYZT DAC converter, developed especially from Texas Instruments. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). It has a voltage output. This device is based on Resistor-String architecture. This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device uses analog and digital power.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
