| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 2000 | |
| Yes | |
| 1 | |
| 0.5 to 4 | |
| 1.2 | |
| 2.5 | |
| 6 | |
| 2.5 to 6 | |
| 2.8 | |
| 30 | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) |
| Verpackungsbreite | 2.1(Max) |
| Verpackungslänge | 2.1(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | WSON EP |
| 8 | |
| Leitungsform | No Lead |
Adjust the voltage level of your devices with this step down TLV62080DSGR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1.2 A. It only needs a voltage of at least 2.5 V while not exceeding 5.5 V to effectively power your circuit. With an adjustable output that has a voltage of 0.5 to 4 V, this is power management at its best. You can operate this at a switching frequency of 2000 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

