| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.2 | |
| 0.2 | |
| 2 | |
| 5.5 | |
| 1mV(Typ) | |
| 1mV(Typ) | |
| 0.27 | |
| 321.3°C/W | |
| 207.9°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) |
| Verpackungsbreite | 1.55(Max) |
| Verpackungslänge | 1.55(Max) |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | WSON |
| 6 | |
| Leitungsform | No Lead |
Say goodbye to unstable voltages with this LDO TLV70012DSET linear regulator from Texas Instruments. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 555 mW. This voltage regulation device's single output can produce a current up to 0.2 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2 V that does not exceed 5.5 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 1mV(Typ) and line regulation of 1mV(Typ). Its maximum power dissipation is 555 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

