Texas InstrumentsTLV70025DDCRLinear Regulators

LDO Regulator Pos 2.5V 0.2A 5-Pin TSOT-23 T/R

Never worry about components seeing unstable voltages again by implementing this LDO TLV70025DDCR linear regulator manufactured by Texas Instruments. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 500 mW. This voltage regulation device's single output can produce a current up to 0.2 A. With a small input voltage of 2 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Using a load regulation of 1mV(Typ) and line regulation of 1mV(Typ) is needed for a programmable DC power supply. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Auf Lager: 5.504 Stück

Regional Inventory: 2.504

    Total0,10 €Price for 1

    2.504 auf Lager: morgen versandbereit

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2344+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      2504
      Country Of origin:
      Thailand
         
      • Price: 0,0970 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2344+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Thailand
      • In Stock: 2.504 Stück
      • Price: 0,0970 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2601+
      Manufacturer Lead Time:
      6 Wochen
      • In Stock: 3.000 Stück
      • Price: 0,0767 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.