10-25% Rabatt

Texas InstrumentsTLV70215DBVRLinear Regulators

LDO Regulator Pos 1.5V 0.3A 5-Pin SOT-23 T/R

Having trouble maintaining a steady voltage? This LDO TLV70215DBVR linear regulator from Texas Instruments will give you control over the voltage levels of your circuit. It has an overall accuracy of ±0.5 %. This device has a maximum power dissipation of 500 mW. This voltage regulation device's single output can produce a current up to 0.3 A. Use this part at voltages between 2 V and 5.5 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 1mV(Typ) and line regulation of 1mV(Typ). Its maximum power dissipation is 500 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

Auf Lager: 4.792 Stück

Regional Inventory: 1.792

    Total0,14 €Price for 1

    1.792 auf Lager: morgen versandbereit

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2018+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      1792
      Country Of origin:
      China
         
      • Price: 0,1416 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2018+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 1.792 Stück
      • Price: 0,1416 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2252+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 3.000 Stück
      • Price: 0,1016 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.