Texas InstrumentsTLV70231DBVRLinear Regulators

LDO Regulator Pos 3.1V 0.3A 5-Pin SOT-23 T/R

Maintain a steady voltage level with this LDO TLV70231DBVR linear regulator from Texas Instruments. It has an overall accuracy of ±0.5 %. This device has a maximum power dissipation of 500 mW. This voltage regulation device's single output can produce a current up to 0.3 A. Use this part at voltages between 2 V and 5.5 V. With a fixed output that has a voltage of 3.1 V, this is power management at its best. By operating at a load regulation of 1mV(Typ) and line regulation of 1mV(Typ) you can provide a constant voltage at your output. Its maximum power dissipation is 500 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

3.000 Stück: Versand in vsl. 4 Tagen

    Total404,70 €Price for 3000

    • (3000)

      Versand in vsl. 4 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2335+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 3.000 Stück
      • Price: 0,1349 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.