Texas InstrumentsTLV70235DBVRLinear Regulators

LDO Regulator Pos 2.35V 0.3A 5-Pin SOT-23 T/R

Stable power is ideal for better processing this LDO TLV70235DBVR linear regulator developed by Texas Instruments will help do so. It has an overall accuracy of ±0.5 %. This device has a maximum power dissipation of 500 mW. Its typical dropout voltage at current is 0.26@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. By only needing an input voltage of 2 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.35 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 1mV(Typ) and line regulation of 1mV(Typ). Its maximum power dissipation is 500 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. The maximum dropout voltage is 0.375@300mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

5.332 Stück: Versand in vsl. 2 Tagen

    Total0,09 €Price for 1

    • Service Fee  5,93 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2213+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: 0,0905 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2213+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 2.332 Stück
      • Price: 0,0905 €
    • (3000)

      Versand in vsl. 2 Tagen

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2243+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 3.000 Stück
      • Price: 0,0821 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.