Texas InstrumentsTLV70235DBVTLinear Regulators

LDO Regulator Pos 2.35V 0.3A 5-Pin SOT-23 T/R

Stable voltages are always needed for sensitive systems implement this LDO TLV70235DBVT linear regulator from Texas Instruments. This device has a maximum power dissipation of 500 mW. Its typical dropout voltage at current is 0.26@300mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.3 A. This will operate at a minimum voltage of 2 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.35 V, this is power management at its best. At a load regulation of 1mV(Typ) and line regulation of 1mV(Typ) your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.375@300mA V.

250 Stück: Versand in vsl. 2 Tagen

    Total141,75 €Price for 250

    • (250)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      1801+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 250 Stück
      • Price: 0,567 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.