Texas InstrumentsTLV70236DSERLinear Regulators

LDO Regulator Pos 3.6V 0.3A 6-Pin WSON T/R

Use this LDO TLV70236DSER linear regulator from Texas Instruments to vary your voltage levels to your desired level. This device has a maximum power dissipation of 555 mW. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.3 A. Using the part will provide the power your application needs by requiring a voltage only of 2 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 3.6 V, this is power management at its best. By operating at a load regulation of 1mV(Typ) and line regulation of 1mV(Typ) you can provide a constant voltage at your output. Its maximum power dissipation is 555 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

Auf Lager: 4.549 Stück

Regional Inventory: 1.549

    Total0,16 €Price for 1

    1.549 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  5,93 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2241+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      1549
      Country Of origin:
      Thailand
         
      • Price: 0,1593 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2241+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Thailand
      • In Stock: 1.549 Stück
      • Price: 0,1593 €
    • (3000)

      Versand in vsl. 4 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2328+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Japan
      • In Stock: 3.000 Stück
      • Price: 0,1802 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.