| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5(Typ) | |
| Fixed | |
| 1.8 | |
| 0.2 | |
| 2 | |
| 5.5 | |
| 0.25@200mA | |
| 0.05mV(Typ) | |
| 1mV(Typ) | |
| 0.055 | |
| 191.7°C/W | |
| 3.1°C/W | |
| Current Limit|Over Current Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungsbreite | 0.77 |
| Verpackungslänge | 0.77 |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | LGA |
| Lieferantenverpackung | DSLGA |
| 4 |
Stable power is ideal for better processing this TLV70518YFMT linear regulator developed by Texas Instruments will help do so. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

