| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5(Typ) | |
| Fixed | |
| 2.5 | |
| 0.2 | |
| 2 | |
| 5.5 | |
| 0.25@200mA | |
| 0.05mV(Typ) | |
| 1mV(Typ) | |
| 0.055 | |
| 160°C/W | |
| 80°C/W | |
| Current Limit|Over Current Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.31(Max) |
| Verpackungsbreite | 0.81(Max) |
| Verpackungslänge | 0.81(Max) |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | DSBGA |
| 4 | |
| Leitungsform | Ball |
Stable voltages are always needed for sensitive systems implement this LDO TLV70525YFPR linear regulator from Texas Instruments. This device has a maximum power dissipation of 714 mW. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.145@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. Use this part at voltages between 2 V and 5.5 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Users like the load regulation of 1mV(Typ) and line regulation of 0.05mV(Typ). Its maximum power dissipation is 714 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.25@200mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

