Texas InstrumentsTLV70528YFPTLinear Regulators

LDO Regulator Pos 2.8V 0.2A 4-Pin DSBGA T/R

Use the LDO TLV70528YFPT linear regulator from Texas Instruments to maintain a constant output voltage. This device has a maximum power dissipation of 714 mW. Its typical dropout voltage at current is 0.145@200mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.2 A. By only needing an input voltage of 2 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.8 V, this is power management at its best. A load regulation of 1mV(Typ) and line regulation of 0.05mV(Typ) is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 714 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.25@200mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

24 Stück: morgen versandbereit

    Total0,04 €Price for 1

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1349+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      24
      Country Of origin:
      Philippinen
         
      • Price: 0,0366 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1349+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 24 Stück
      • Price: 0,0366 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.