| RoHS Not Applicable | |
| EAR99 | |
| Active-Unconfirmed | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Linear Regulator | |
| 1 | |
| 3.3(Typ) | |
| 2VDC to 5.5VDC | |
| TLV70533 | |
| -40 | |
| 125 |
Control your circuit's power levels using the TLV70533EVM-596 power management development kit from Texas Instruments.
Entwicklungskit-Beschreibung
The TLV70533EVM-596 evaluation module and reference design demonstrates the proper operation of a 200mA, low Iq, low-noise, low-dropout linear regulator in a WCSP chip scale package. The TLV70533EVM-596 is a stand alone device that contains a low-dropout regulator IC for fixed voltage regulation at 200mA, input and output capacitors for stable operation, and header-connectors for easy connection to external test and application circuitry.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
