| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5(Typ) | |
| Fixed | |
| 3.3 | |
| 0.2 | |
| 2 | |
| 5.5 | |
| 0.25@200mA | |
| 0.05mV(Typ) | |
| 1mV(Typ) | |
| 0.055 | |
| 191.7°C/W | |
| 3.1°C/W | |
| Current Limit|Over Current Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungsbreite | 0.77 |
| Verpackungslänge | 0.77 |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | LGA |
| Lieferantenverpackung | DSLGA |
| 4 |
This TLV70533YFMT linear regulator manufactured by Texas Instruments will allow for functional operation of your electronics. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

