| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5(Typ) | |
| Fixed | |
| 2.5 | |
| 0.2 | |
| 2 | |
| 5.5 | |
| 0.3@150mA | |
| 1mV(Typ) | |
| 10mV(Typ) | |
| 208.1°C/W | |
| 108.8°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.35(Max) |
| Verpackungsbreite | 1 |
| Verpackungslänge | 1 |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | X2SON EP |
| 4 | |
| Leitungsform | No Lead |
Stable voltages are always needed for sensitive systems implement this LDO TLV70725DQNR linear regulator from Texas Instruments. It has an overall accuracy of ±0.5(Typ) %. Its typical dropout voltage at current is 0.05@30mA|0.25@150mA V. This device has a maximum power dissipation of 400 mW. This voltage regulation device's single output can produce a current up to 0.2 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2 V that does not exceed 5.5 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. A load regulation of 10mV(Typ) and line regulation of 1mV(Typ) is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 400 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.3@150mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

