| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Linear Regulator | |
| 200 | |
| TLV7101828 |
Entwicklungskit-Beschreibung
TLV7101828EVM-595 EVM helps designers evaluate the operation and performance of the TLV710xxxx family of linear regulators for possible use in their circuit applications. This particular integrated circuit (IC) configuration contains two separate linear regulators with separate thermal and current-limit shutdowns, and separate enable circuitry in an extremely small, 1.5-mm x 1.5-mm package. Each channel is simultaneously capable of delivering up to 200 mA of load current depending on thermal/layout considerations and input/output voltage drops across the part. The TLV710xxxx does not require an input capacitor, and the output capacitor only need be 0.1 µF (effective minimum) for stability; however, for conservative design practice accounting for widely varying noise environments and dynamic line/load conditions, a 1-µF capacitor has been employed at the input and both output ports.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

