| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.2|2.5 | |
| 0.2 | |
| 2 | |
| 5.5 | |
| 0.25@200mA | |
| 5mV | |
| 15mV | |
| 0.11 | |
| 585 | |
| 170°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) |
| Verpackungsbreite | 1.55(Max) |
| Verpackungslänge | 1.55(Max) |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | WSON |
| 6 | |
| Leitungsform | No Lead |
Say goodbye to unstable voltages with this LDO TLV7111225DSET linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.175@200mA V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 585 mW. This voltage regulation device's 2 outputs can produce a current up to 0.2 A. With a small input voltage of 2 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.2|2.5 V, this is power management at its best. By operating at a load regulation of 15mV and line regulation of 5mV you can provide a constant voltage at your output. Its maximum power dissipation is 585 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. The maximum dropout voltage is 0.25@200mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

