Texas InstrumentsTLV7113330DDSERLinear Regulators

LDO Regulator Pos 3.3V3V 0.2A/0.2A 6-Pin WSON T/R

If you need to maintain a steady voltage on your circuit, then this LDO TLV7113330DDSER linear regulator from Texas Instruments is perfect for you! Its typical dropout voltage at current is 0.14@200mA|0.15@200mA V. This device has a maximum power dissipation of 585 mW. It has an overall accuracy of ±2 %. This voltage regulation device's 2 outputs can produce a current up to 0.2 A. By only needing an input voltage of 2 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3|3.0 V, this is power management at its best. By operating at a load regulation of 15mV and line regulation of 5mV you can provide a constant voltage at your output. Its maximum power dissipation is 585 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. The maximum dropout voltage is 0.2@200mA|0.215@200mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    18 Wochen
    • Price: 0,2926 €
    1. 3000+0,2926 €
    2. 6000+0,2913 €
    3. 9000+0,2900 €
    4. 12000+0,2886 €
    5. 15000+0,2873 €
    6. 24000+0,2859 €
    7. 30000+0,2845 €
    8. 60000+0,2832 €
    9. 120000+0,2818 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.