| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.85 | |
| 0.15 | |
| 1.4 | |
| 5.5 | |
| 0.575@150mA | |
| 1mV(Typ) | |
| 10mV(Typ) | |
| 255.8°C/W | |
| 159.3°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.35(Max) |
| Verpackungsbreite | 1 |
| Verpackungslänge | 1 |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | X2SON EP |
| 4 | |
| Leitungsform | No Lead |
Maintain a steady voltage level with this LDO TLV713185PDQNT linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.07@30mA|0.35@150mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.15 A. Use this part at voltages between 1.4 V and 5.5 V. With a fixed output that has a voltage of 1.85 V, this is power management at its best. Users like the load regulation of 30mV and line regulation of 5mV. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.575@150mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

