| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.8|2.8 | |
| 0.15(Min) | |
| 1.4 | |
| 5.5 | |
| 0.45@150mA|0.575@150mA | |
| 0.02%/V(Typ) | |
| 0.07mV/mA(Typ) | |
| 149.3°C/W | |
| 93°C/W | |
| Current Limit | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.35(Max) |
| Verpackungsbreite | 1.25(Max) |
| Verpackungslänge | 1.25(Max) |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | X2SON EP |
| 6 | |
| Leitungsform | No Lead |
Keep the energy stable for every system by using this LDO TLV7162818PDPQT linear regulator by Texas Instruments. Its typical dropout voltage at current is 0.23@150mA|0.35@150mA V. It has an overall accuracy of ±1 %. This voltage regulation device's 2 outputs can produce a current up to 0.15(Min)|0.15(Min) A. With a small input voltage of 1.4 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.8|2.8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.07mV/mA(Typ) and line regulation of 0.02%/V(Typ). Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.45@150mA|0.575@150mA V. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

