| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.8 | |
| 0.15(Min) | |
| 1.4 | |
| 5.5 | |
| 0.45@150mA | |
| 0.02%/V(Typ) | |
| 0.07mV/mA(Typ) | |
| 149.3°C/W | |
| 93°C/W | |
| Current Limit | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.35(Max) |
| Verpackungsbreite | 1.25(Max) |
| Verpackungslänge | 1.25(Max) |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | X2SON EP |
| 6 | |
| Leitungsform | No Lead |
Make a theoretical system actual by providing stable voltages with this LDO TLV7162828PDPQR linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.23@150mA V. It has an overall accuracy of ±1 %. This voltage regulation device's 2 outputs can produce a current up to 0.15(Min)|0.15(Min) A. Use this part at voltages between 1.4 V and 5.5 V. With a fixed output that has a voltage of 2.8|2.8 V, this is power management at its best. A load regulation of 0.07mV/mA(Typ) and line regulation of 0.02%/V(Typ) is necessary for providing a constant voltage level at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.45@150mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

