| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Micropower Comparator | |
| 1 | |
| Rail to Rail Input | |
| 1um | |
| 75 | |
| 80 | |
| 4 | |
| 0.5 to 5 | |
| 10000(Typ) | |
| Push-Pull | |
| 15 | |
| 15@5V | |
| 2.7 | |
| 15 | |
| 100 | |
| 90 to 110 | |
| 0.00000004(Typ)@5V | |
| 0.014@5V | |
| 30(Max) | |
| 85 | |
| -40 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Compare one input voltage level to another input voltage level with this TLV7211IDR comparator circuit from Texas Instruments. It has a push-pull output. This comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses a single power supply. This device is made with CMOS technology. Its typical PSRR is 80 dB.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

