| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1 | |
| 0.3 | |
| 1.4 | |
| 5.5 | |
| 1mV/V(Typ) | |
| 16mV(Typ) | |
| 218.6°C/W | |
| 164.8°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.35(Max) |
| Verpackungsbreite | 1 |
| Verpackungslänge | 1 |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | X2SON EP |
| 4 | |
| Leitungsform | No Lead |
Never worry about components seeing unstable voltages again by implementing this LDO TLV73310PDQNT linear regulator manufactured by Texas Instruments. Its typical dropout voltage at current is 0.125@300mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.4 V and no higher than 5.5 V. With an adjustable output that has a voltage of 1 to 3.3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 16mV(Typ) and line regulation of 1mV/V(Typ). Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.42@300mA|0.37@300mA|0.27@300mA|0.26@300mA|0.45@300mA|0.4@300mA|0.3@300mA|0.29@300mA|0.27@300mA V. Its polarity is positive.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

