| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.1 | |
| 0.3 | |
| 1.4 | |
| 5.5 | |
| 0.46@300mA | |
| 1mV/V(Typ) | |
| 16mV(Typ) | |
| 218.6°C/W | |
| 164.8°C/W | |
| Thermal Shutdown Protection|Current Limit | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.35(Max) |
| Verpackungsbreite | 1 |
| Verpackungslänge | 1 |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | X2SON EP |
| 4 | |
| Leitungsform | No Lead |
Use the LDO TLV73311PDQNT linear regulator from Texas Instruments to maintain a constant output voltage. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.125@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. Use this part at voltages between 1.4 V and 5.5 V. With an adjustable output that has a voltage of 1 to 3.3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 16mV(Typ) and line regulation of 1mV/V(Typ). In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.42@300mA|0.37@300mA|0.27@300mA|0.26@300mA|0.45@300mA|0.4@300mA|0.3@300mA|0.29@300mA|0.27@300mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

