| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.5 | |
| 0.3 | |
| 1.4 | |
| 5.5 | |
| 0.37@300mA|0.4@300mA | |
| 1mV/V(Typ) | |
| 16mV(Typ) | |
| 218.6°C/W | |
| 164.8°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.35(Max) |
| Verpackungsbreite | 1 |
| Verpackungslänge | 1 |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | X2SON EP |
| 4 | |
| Leitungsform | No Lead |
Keep the energy stable for every system by using this LDO TLV73315PDQNT linear regulator by Texas Instruments. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.125@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. It only needs a voltage of at least 1.4 V while not exceeding 5.5 V to effectively power your circuit. With an adjustable output that has a voltage of 1 to 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 16mV(Typ) and line regulation of 1mV/V(Typ). Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 0.42@300mA|0.37@300mA|0.27@300mA|0.26@300mA|0.45@300mA|0.4@300mA|0.3@300mA|0.29@300mA|0.27@300mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

