| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Processor Supervisory | |
| TLV809K | |
| -40 | |
| 125 |
Entwicklungskit-Beschreibung
The TLV809KEVM-019 is a fully assembled and tested circuit that allows easy evaluation of TLV809K33 supply voltage supervisor (SVS) at a supply voltage of 3.3V. TLV809K33 is an active low reset SVS. The output (reset) of the EVM will either be high (equivalent to supply voltage) when VDD is greater than the threshold voltage and low (0V) when VDD is less than the threshold voltage.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
