STMicroelectronicsTLVH431AIL3TSpannungsreferenzen

V-Ref Adjustable 1.24V to 18V 60mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this TLVH431AIL3T voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. It has an initial accuracy of 0.5%. It only needs a voltage that does not exceed 22 V to effectively power your circuit. With an output that has a voltage of 1.24 to 18 V, this is power management at its best. This voltage reference circuit supports shunt topology. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It runs with a maximum temperature coefficient of 100ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.

Auf Lager: 33.000 Stück

Regional Inventory: 24.000

    Total666,00 €Price for 6000

    24.000 auf Lager: morgen versandbereit

    • (3000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2449+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 24.000 Stück
      • Price: 0,111 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2511+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 9.000 Stück
      • Price: 0,0944 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.