SamtecTLW-102-06-G-DSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole FLEX STACK Bulk

Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded TLW-102-06-G-D header connector from Samtec on your PCB today! This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 5.2 A/contact. This connector has an operating temperature of -55 to 125 °C. TLW-102-06-G-D is housed in black liquid crystal polymer. It uses the solder termination method. This product is 5.08 mm long, 4.19 mm tall and 5.03 mm deep.

Import TariffMay apply to this part

27 Stück: morgen versandbereit

    Total0,93 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2228+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Malaysia
      • In Stock: 27 Stück
      • Price: 0,9275 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.