SamtecTLW-104-06-T-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5.2/Contact | |
| -55 | |
| 105 | |
| Bulk | |
| 10.16 | |
| 2.49 | |
| 4.19 | |
| 3.43 | |
| Through Hole |
Samtec brings you their unshrouded TLW-104-06-T-S header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 5.2 A/contact. TLW-104-06-T-S is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. This product is 10.16 mm long, 4.19 mm tall and 2.48 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

