10-25% Rabatt

SamtecTLW-105-06-G-SSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Thanks to Samtec's unshrouded TLW-105-06-G-S header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 5 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 5.2 A/contact. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 12.7 mm long, 4.19 mm tall and 2.48 mm deep. TLW-105-06-G-S is housed in black liquid crystal polymer.

Import TariffMay apply to this part

Auf Lager: 728 Stück

Regional Inventory: 500

    Total1,37 €Price for 1

    500 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2329+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Malaysia
      • In Stock: 500 Stück
      • Price: 1,3724 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2510+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Malaysia
      • In Stock: 228 Stück
      • Price: 1,6116 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.