10-25% Rabatt
SamtecTLW-106-05-G-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.2/Contact | |
| -55 | |
| 125 | |
| Bulk | |
| 15.24 | |
| 5.03 | |
| 4.19 | |
| 4.32 | |
| Through Hole |
Think of Samtec's unshrouded TLW-106-05-G-D header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 5.2 A/contact. This connector has an operating temperature of -55 to 125 °C. TLW-106-05-G-D is housed in black liquid crystal polymer. This product is 15.24 mm long, 4.19 mm tall and 5.03 mm deep. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

