SamtecTLW-108-05-G-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5.2/Contact | |
| -55 | |
| 125 | |
| Bulk | |
| 20.32 | |
| 2.49 | |
| 4.19 | |
| 4.32 | |
| Through Hole |
Easily mount this unshrouded TLW-108-05-G-S header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 5.2 A/contact. TLW-108-05-G-S is housed in black liquid crystal polymer. This product is 20.32 mm long, 4.19 mm tall and 2.48 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

