SamtecTLW-108-06-G-DSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Safety is an important concern when designing electronic devices. Samtec's unshrouded TLW-108-06-G-D header connector helps protect your equipment from accidental shortages. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 5.2 A/contact. TLW-108-06-G-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 20.32 mm long, 4.19 mm tall and 5.03 mm deep. It uses the solder termination method.

Auf Lager: 858 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.