SamtecTLW-108-06-T-DSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Use this unshrouded TLW-108-06-T-D header connector from Samtec where IDC ribbon cables are used. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 5.2 A/contact. This product is 20.32 mm long, 4.19 mm tall and 5.03 mm deep. It uses the solder termination method. TLW-108-06-T-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C.

Import TariffMay apply to this part

1 Stück: Versand in vsl. 2 Tagen

    Total1,73 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2005+
      Manufacturer Lead Time:
      2 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 1 Stück
      • Price: 1,734 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.