SamtecTLW-113-06-G-DSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Mounting this unshrouded TLW-113-06-G-D header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 5.2 A/contact. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TLW-113-06-G-D is housed in black liquid crystal polymer. This product is 33.02 mm long, 4.19 mm tall and 5.03 mm deep.

Auf Lager: 519 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.