SamtecTLW-113-06-T-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.2/Contact | |
| -55 | |
| 105 | |
| Bulk | |
| 33.02 | |
| 5.03 | |
| 4.19 | |
| 3.43 | |
| Through Hole |
Mounting this unshrouded TLW-113-06-T-D header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 26 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 5.2 A/contact. TLW-113-06-T-D is housed in black liquid crystal polymer. This product is 33.02 mm long, 4.19 mm tall and 5.03 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

