SamtecTLW-114-06-G-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 14 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5.2/Contact | |
| -55 | |
| 125 | |
| Bulk | |
| 35.56 | |
| 2.49 | |
| 4.19 | |
| 3.43 | |
| Through Hole |
Samtec brings you their unshrouded TLW-114-06-G-S header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 5.2 A/contact. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TLW-114-06-G-S is housed in black liquid crystal polymer. This product is 35.56 mm long, 4.19 mm tall and 2.48 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

