10-25% Rabatt
SamtecTLW-120-05-G-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 20 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5.2/Contact | |
| -55 | |
| 125 | |
| Bulk | |
| 50.8 | |
| 2.49 | |
| 4.19 | |
| 4.32 | |
| Through Hole |
Use this unshrouded TLW-120-05-G-S header connector from Samtec where IDC ribbon cables are used. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 5.2 A/contact. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 50.8 mm long, 4.19 mm tall and 2.48 mm deep. TLW-120-05-G-S is housed in black liquid crystal polymer.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

