10-25% Rabatt
SamtecTLW-120-05-T-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 20 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5.2/Contact | |
| -55 | |
| 105 | |
| Bulk | |
| 50.8 | |
| 2.49 | |
| 4.19 | |
| 4.32 | |
| Through Hole |
Samtec brings you their unshrouded TLW-120-05-T-S header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 5.2 A/contact. This product is 50.8 mm long, 4.19 mm tall and 2.48 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. TLW-120-05-T-S is housed in black liquid crystal polymer.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

