Reduced Price
SamtecTLW-123-05-T-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 46 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 46 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.2/Contact | |
| -55 | |
| 105 | |
| Bulk | |
| 58.42 | |
| 5.03 | |
| 4.19 | |
| 4.32 | |
| Through Hole |
This unshrouded TLW-123-05-T-D header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 46 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 5.2 A/contact. It uses the solder termination method. This product is 58.42 mm long, 4.19 mm tall and 5.03 mm deep. This connector has an operating temperature of -55 to 105 °C. TLW-123-05-T-D is housed in black liquid crystal polymer.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

